
MCAST105SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST105SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MCAST105SB5104KFNA01CT-ND - Cut Tape (CT) 587-MCAST105SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST105SB5104KFNA01 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST105SB5104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,83200 Kč | 8,32 Kč |
| 50 | 0,56180 Kč | 28,09 Kč |
| 100 | 0,48270 Kč | 48,27 Kč |
| 500 | 0,34788 Kč | 173,94 Kč |
| 1 000 | 0,30668 Kč | 306,68 Kč |
| 2 500 | 0,26324 Kč | 658,10 Kč |
| 5 000 | 0,23719 Kč | 1 185,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21580 Kč | 2 158,00 Kč |
| 20 000 | 0,19822 Kč | 3 964,40 Kč |
| 30 000 | 0,18942 Kč | 5 682,60 Kč |
| 50 000 | 0,17967 Kč | 8 983,50 Kč |
| 70 000 | 0,17397 Kč | 12 177,90 Kč |
| 100 000 | 0,16850 Kč | 16 850,00 Kč |
| 120 000 | 0,16590 Kč | 19 908,00 Kč |
| 240 000 | 0,15717 Kč | 37 720,80 Kč |
| 250 000 | 0,15670 Kč | 39 175,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

