
MCASU105SCG080CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG080CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG080CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG080CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG080CFNA01 |
Description | CAP CER 8PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG080CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A8R0C4T2A | KYOCERA AVX | 6 548 | 478-04025A8R0C4T2ACT-ND | 2,10000 Kč | Parametric Equivalent |
| GCM1555C1H8R0CA16D | Murata Electronics | 1 729 | 490-GCM1555C1H8R0CA16DCT-ND | 2,10000 Kč | Parametric Equivalent |
| GCM1555C1H8R0CA16J | Murata Electronics | 27 024 | 490-GCM1555C1H8R0CA16JCT-ND | 2,10000 Kč | Parametric Equivalent |
| GCQ1555C1H8R0CB01D | Murata Electronics | 13 618 | 490-GCQ1555C1H8R0CB01DCT-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,50400 Kč | 25,20 Kč |
| 100 | 0,43050 Kč | 43,05 Kč |
| 500 | 0,30742 Kč | 153,71 Kč |
| 1 000 | 0,27003 Kč | 270,03 Kč |
| 2 500 | 0,23056 Kč | 576,40 Kč |
| 5 000 | 0,20683 Kč | 1 034,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18739 Kč | 1 873,90 Kč |
| 20 000 | 0,17141 Kč | 3 428,20 Kč |
| 30 000 | 0,16341 Kč | 4 902,30 Kč |
| 50 000 | 0,15456 Kč | 7 728,00 Kč |
| 70 000 | 0,14938 Kč | 10 456,60 Kč |
| 100 000 | 0,14441 Kč | 14 441,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

