
GCM1555C1H8R0CA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H8R0CA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H8R0CA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H8R0CA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H8R0CA16J |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H8R0CA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H8R0CA16D | Murata Electronics | 1 729 | 490-GCM1555C1H8R0CA16DCT-ND | 2,10000 Kč | Parametric Equivalent |
| GCQ1555C1H8R0CB01D | Murata Electronics | 13 618 | 490-GCQ1555C1H8R0CB01DCT-ND | 3,99000 Kč | Parametric Equivalent |
| 04025A8R0C4T2A | KYOCERA AVX | 6 548 | 478-04025A8R0C4T2ACT-ND | 2,10000 Kč | Parametric Equivalent |
| MCASU105SCG080CFNA01 | Taiyo Yuden | 10 049 | 587-MCASU105SCG080CFNA01CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,54180 Kč | 27,09 Kč |
| 100 | 0,46410 Kč | 46,41 Kč |
| 500 | 0,33218 Kč | 166,09 Kč |
| 1 000 | 0,29229 Kč | 292,29 Kč |
| 2 500 | 0,25013 Kč | 625,33 Kč |
| 5 000 | 0,22485 Kč | 1 124,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,12163 Kč | 6 081,50 Kč |
| 100 000 | 0,11320 Kč | 11 320,00 Kč |
| 150 000 | 0,10898 Kč | 16 347,00 Kč |
| 250 000 | 0,10431 Kč | 26 077,50 Kč |
| 350 000 | 0,10158 Kč | 35 553,00 Kč |
| 500 000 | 0,09895 Kč | 49 475,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

