
GCQ1555C1H8R0CB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H8R0CB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H8R0CB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H8R0CB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H8R0CB01D |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H8R0CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 50 | 1,58320 Kč | 79,16 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 500 | 1,04906 Kč | 524,53 Kč |
| 1 000 | 0,94617 Kč | 946,17 Kč |
| 2 500 | 0,83799 Kč | 2 094,97 Kč |
| 5 000 | 0,77285 Kč | 3 864,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69877 Kč | 6 987,70 Kč |
| 20 000 | 0,65596 Kč | 13 119,20 Kč |
| 30 000 | 0,63452 Kč | 19 035,60 Kč |
| 50 000 | 0,61077 Kč | 30 538,50 Kč |
| 70 000 | 0,59689 Kč | 41 782,30 Kč |
| 100 000 | 0,58353 Kč | 58 353,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

