Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU105SB7102KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SB7102KFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SB7102KFNA01CT-ND - Cut Tape (CT) 587-MCASU105SB7102KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SB7102KFNA01 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SB7102KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,52000 Kč | 5,20 Kč |
| 50 | 0,34960 Kč | 17,48 Kč |
| 100 | 0,29750 Kč | 29,75 Kč |
| 500 | 0,21014 Kč | 105,07 Kč |
| 1 000 | 0,18309 Kč | 183,09 Kč |
| 2 500 | 0,15480 Kč | 387,00 Kč |
| 5 000 | 0,13782 Kč | 689,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11352 Kč | 1 135,20 Kč |
| 20 000 | 0,09008 Kč | 1 801,60 Kč |
| 30 000 | 0,08950 Kč | 2 685,00 Kč |
| 50 000 | 0,08884 Kč | 4 442,00 Kč |
| 70 000 | 0,08844 Kč | 6 190,80 Kč |
| 100 000 | 0,08805 Kč | 8 805,00 Kč |
| 120 000 | 0,08786 Kč | 10 543,20 Kč |
| 240 000 | 0,08585 Kč | 20 604,00 Kč |
| 250 000 | 0,08555 Kč | 21 387,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |










