


CL05B102KB5VPNC | |
|---|---|
DigiKey Part Number | 1276-6569-2-ND - Tape & Reel (TR) 1276-6569-1-ND - Cut Tape (CT) 1276-6569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B102KB5VPNC |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B102KB5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 50 | 0,39900 Kč | 19,95 Kč |
| 100 | 0,34020 Kč | 34,02 Kč |
| 500 | 0,23980 Kč | 119,90 Kč |
| 1 000 | 0,20935 Kč | 209,35 Kč |
| 2 500 | 0,17739 Kč | 443,47 Kč |
| 5 000 | 0,15816 Kč | 790,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14239 Kč | 1 423,90 Kč |
| 20 000 | 0,12943 Kč | 2 588,60 Kč |
| 30 000 | 0,12296 Kč | 3 688,80 Kč |
| 50 000 | 0,11578 Kč | 5 789,00 Kč |
| 70 000 | 0,11159 Kč | 7 811,30 Kč |
| 100 000 | 0,10756 Kč | 10 756,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

