C0402C102K5RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 188 424
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 98 704
Unit Price: 0,12000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 11 080
Unit Price: 0,37000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 69 982
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 380
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 117 696
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 89 351
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03943 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 725 924
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 562 164
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 700
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 148 417
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00343 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 27 916
Unit Price: 0,09000 Kč
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C102K5RECAUTO7411

DigiKey Part Number
C0402C102K5RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C102K5RECAUTO7411
Description
CAP CER 0402 1NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K5RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102K5RACAUTOKEMET188 424399-12980-1-ND0,08000 KčParametric Equivalent
C0402C102K5RECAUTOKEMET98 704399-C0402C102K5RECAUTOCT-ND0,12000 KčParametric Equivalent
C0402S102K5RACAUTOKEMET11 080399-19387-1-ND0,37000 KčParametric Equivalent
AC0402KPX7R9BB102YAGEO69 98213-AC0402KPX7R9BB102CT-ND0,08000 KčParametric Equivalent
AC0402KRX7R9BB102YAGEO380311-3027-1-ND0,08000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,30471 Kč15 235,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,30471 Kč
Unit Price with VAT:0,36870 Kč