1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H102KE01D

DigiKey Part Number
490-GRT155R71H102KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71H102KE01DCT-ND - Cut Tape (CT)
490-GRT155R71H102KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H102KE01D
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H102KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
500,31500 Kč15,75 Kč
1000,26880 Kč26,88 Kč
5000,18730 Kč93,65 Kč
1 0000,16273 Kč162,73 Kč
2 5000,13682 Kč342,05 Kč
5 0000,12133 Kč606,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10554 Kč1 055,40 Kč
20 0000,09542 Kč1 908,40 Kč
30 0000,09035 Kč2 710,50 Kč
50 0000,08475 Kč4 237,50 Kč
70 0000,08148 Kč5 703,60 Kč
100 0000,07833 Kč7 833,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč