
CGA2B2X7R1H102K050EA | |
|---|---|
DigiKey Part Number | 445-CGA2B2X7R1H102K050EATR-ND - Tape & Reel (TR) 445-CGA2B2X7R1H102K050EACT-ND - Cut Tape (CT) 445-CGA2B2X7R1H102K050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H102K050EA |
Description | AUTOMOTIVE GRADE,0402,X7R,50V,1N |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55020 Kč | 27,51 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33974 Kč | 169,87 Kč |
| 1 000 | 0,29922 Kč | 299,22 Kč |
| 2 500 | 0,25660 Kč | 641,50 Kč |
| 5 000 | 0,23102 Kč | 1 155,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,17805 Kč | 8 902,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

