MCASU105SB7102KFNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,21245 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 12 917
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22 966
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 41 093
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 93 497
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 136 701
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30193 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 11 380
Unit Price: 8,74000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 95 519
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 75 032
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1 374 640
Unit Price: 2,11000 Kč
Datasheet
MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7102KFNA01

DigiKey Part Number
587-MCASU105SB7102KFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SB7102KFNA01CT-ND - Cut Tape (CT)
587-MCASU105SB7102KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SB7102KFNA01
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7102KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,52000 Kč5,20 Kč
500,34960 Kč17,48 Kč
1000,29750 Kč29,75 Kč
5000,21014 Kč105,07 Kč
1 0000,18309 Kč183,09 Kč
2 5000,15480 Kč387,00 Kč
5 0000,13782 Kč689,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11352 Kč1 135,20 Kč
20 0000,09008 Kč1 801,60 Kč
30 0000,08950 Kč2 685,00 Kč
50 0000,08884 Kč4 442,00 Kč
70 0000,08844 Kč6 190,80 Kč
100 0000,08805 Kč8 805,00 Kč
120 0000,08786 Kč10 543,20 Kč
240 0000,08585 Kč20 604,00 Kč
250 0000,08555 Kč21 387,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč