100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG101JFNA01

DigiKey Part Number
587-MCASU063SCG101JFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG101JFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG101JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG101JFNA01
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU063SCG101JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2C0G1H101J030BATDK43 506445-9061-1-ND0,08000 KčParametric Equivalent
GCM0335C1H101JA16DMurata Electronics112 026490-GCM0335C1H101JA16DCT-ND0,08000 KčParametric Equivalent
GMT02CG101J50NT15Cal-Chip Electronics, Inc.15 0004713-GMT02CG101J50NT15CT-ND0,08000 KčParametric Equivalent
GRT0335C1H101JA02DMurata Electronics52 112490-GRT0335C1H101JA02DCT-ND0,08000 KčParametric Equivalent
GRT0335C1H101JA02JMurata Electronics46 500490-GRT0335C1H101JA02JCT-ND0,08000 KčParametric Equivalent
In-Stock: 14 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,26000 Kč12,60 Kč
500,86520 Kč43,26 Kč
1000,74750 Kč74,75 Kč
5000,54972 Kč274,86 Kč
1 0000,48883 Kč488,83 Kč
2 5000,42475 Kč1 061,88 Kč
5 0000,38620 Kč1 931,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,33871 Kč5 080,65 Kč
30 0000,31550 Kč9 465,00 Kč
45 0000,30388 Kč13 674,60 Kč
75 0000,29100 Kč21 825,00 Kč
105 0000,28348 Kč29 765,40 Kč
150 0000,27624 Kč41 436,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč