Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSMGA160808T601RG | |
|---|---|
DigiKey Part Number | 587-LSMGA160808T601RGTR-ND - Tape & Reel (TR) 587-LSMGA160808T601RGCT-ND - Cut Tape (CT) 587-LSMGA160808T601RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA160808T601RG |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA160808T601RG Models |
Category | Current Rating (Max) 900mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 170mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM601-T | Taiyo Yuden | 161 | 587-1746-1-ND | 0,16000 Kč | Parametric Equivalent |
| FBMH1608HM601-T8 | Taiyo Yuden | 5 738 | 587-FBMH1608HM601-T8CT-ND | 0,21000 Kč | Parametric Equivalent |
| LBMGA160808T601RG | Taiyo Yuden | 2 950 | 587-LBMGA160808T601RGCT-ND | 0,21000 Kč | Parametric Equivalent |
| LMMGA160808T601RG | Taiyo Yuden | 0 | 587-LMMGA160808T601RGTR-ND | 0,06029 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 25 | 2,36080 Kč | 59,02 Kč |
| 50 | 2,11900 Kč | 105,95 Kč |
| 100 | 1,89160 Kč | 189,16 Kč |
| 250 | 1,62172 Kč | 405,43 Kč |
| 500 | 1,43528 Kč | 717,64 Kč |
| 1 000 | 1,26238 Kč | 1 262,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95242 Kč | 3 809,68 Kč |
| 8 000 | 0,86290 Kč | 6 903,20 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |






