
FBMH1608HM601-T | |
|---|---|
DigiKey Part Number  | 587-1746-2-ND - Tape & Reel (TR) 587-1746-1-ND - Cut Tape (CT) 587-1746-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FBMH1608HM601-T  | 
Description  | FERRITE BEAD 600 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FBMH1608HM601-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taiyo Yuden  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 600 Ohms @ 100 MHz  | |
Current Rating (Max)  | 900mA  | |
DC Resistance (DCR) (Max)  | 170mOhm  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.035" (0.90mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč | 
| 10 | 2,45500 Kč | 24,55 Kč | 
| 25 | 2,13040 Kč | 53,26 Kč | 
| 50 | 1,90580 Kč | 95,29 Kč | 
| 100 | 1,70610 Kč | 170,61 Kč | 
| 250 | 1,46224 Kč | 365,56 Kč | 
| 500 | 1,29454 Kč | 647,27 Kč | 
| 1 000 | 1,13934 Kč | 1 139,34 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,86101 Kč | 3 444,04 Kč | 
| 8 000 | 0,80883 Kč | 6 470,64 Kč | 
| Unit Price without VAT: | 3,54000 Kč | 
|---|---|
| Unit Price with VAT: | 4,28340 Kč | 











