
FBMH1608HM601-T8 | |
|---|---|
DigiKey Part Number | 587-FBMH1608HM601-T8TR-ND - Tape & Reel (TR) 587-FBMH1608HM601-T8CT-ND - Cut Tape (CT) 587-FBMH1608HM601-T8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM601-T8 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,44400 Kč | 61,10 Kč |
| 50 | 2,19220 Kč | 109,61 Kč |
| 100 | 1,95910 Kč | 195,91 Kč |
| 250 | 1,67816 Kč | 419,54 Kč |
| 500 | 1,48498 Kč | 742,49 Kč |
| 1 000 | 1,30566 Kč | 1 305,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,98428 Kč | 3 937,12 Kč |
| 8 000 | 0,89767 Kč | 7 181,36 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


