
LSMCG321611T160NG | |
|---|---|
DigiKey Part Number | 587-LSMCG321611T160NGTR-ND - Tape & Reel (TR) 587-LSMCG321611T160NGCT-ND - Cut Tape (CT) 587-LSMCG321611T160NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCG321611T160NG |
Description | FERRITE BEAD 16 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCG321611T160NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 16 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 50 | 1,96120 Kč | 98,06 Kč |
| 100 | 1,75330 Kč | 175,33 Kč |
| 250 | 1,50344 Kč | 375,86 Kč |
| 500 | 1,33128 Kč | 665,64 Kč |
| 1 000 | 1,17211 Kč | 1 172,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,02418 Kč | 2 048,36 Kč |
| 4 000 | 0,88654 Kč | 3 546,16 Kč |
| 6 000 | 0,81038 Kč | 4 862,28 Kč |
| 10 000 | 0,78743 Kč | 7 874,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











