LMMGA322525T202NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 41 723
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 3,65953 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 2,86035 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 12 018
Unit Price: 9,66000 Kč
Datasheet
Image for LMMGA322525T202NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMMGA322525T202NG

DigiKey Part Number
587-LMMGA322525T202NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMMGA322525T202NG
Description
FERRITE BEAD 2 KOHM 1210 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
2 kOhms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
130mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.110" (2.80mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,65953 Kč3 659,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3,65953 Kč
Unit Price with VAT:4,42803 Kč