Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLMGA322525T202NG | |
|---|---|
DigiKey Part Number | 587-LLMGA322525T202NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMGA322525T202NG |
Description | FERRITE BEAD 2 KOHM 1210 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,86035 Kč | 2 860,35 Kč |
| Unit Price without VAT: | 2,86035 Kč |
|---|---|
| Unit Price with VAT: | 3,46102 Kč |




