
LSMGA322525T202NG | |
|---|---|
DigiKey Part Number | 587-LSMGA322525T202NGTR-ND - Tape & Reel (TR) 587-LSMGA322525T202NGCT-ND - Cut Tape (CT) 587-LSMGA322525T202NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA322525T202NG |
Description | FERRITE BEAD 2 KOHM 1210 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA322525T202NG Models |
Category | Current Rating (Max) 1.2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 130mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.110" (2.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 8,07100 Kč | 80,71 Kč |
| 25 | 6,97400 Kč | 174,35 Kč |
| 50 | 6,21920 Kč | 310,96 Kč |
| 100 | 5,52050 Kč | 552,05 Kč |
| 250 | 4,67664 Kč | 1 169,16 Kč |
| 500 | 4,09268 Kč | 2 046,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,54877 Kč | 3 548,77 Kč |
| 2 000 | 3,07358 Kč | 6 147,16 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |



