


LMK316BJ226ML-T | |
|---|---|
DigiKey Part Number | 587-1343-2-ND - Tape & Reel (TR) 587-1343-1-ND - Cut Tape (CT) 587-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BJ226ML-T |
Description | CAP CER 22UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BJ226ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK316BJ226MD-T | Taiyo Yuden | 5 495 | 587-2233-1-ND | 12,81000 Kč | Direct |
| EMK316BJ226ML-T | Taiyo Yuden | 240 398 | 587-1433-1-ND | 11,76000 Kč | Upgrade |
| 1206ZD226MAT2A | KYOCERA AVX | 71 649 | 478-KGM31HR51A226MUCT-ND | 10,29000 Kč | Direct |
| C1206C226M8PACTU | KEMET | 46 560 | 399-C1206C226M8PACTUCT-ND | 23,10000 Kč | Direct |
| CL31A226MPHNNNE | Samsung Electro-Mechanics | 86 768 | 1276-3051-1-ND | 9,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,41800 Kč | 220,90 Kč |
| 100 | 3,94970 Kč | 394,97 Kč |
| 500 | 3,16440 Kč | 1 582,20 Kč |
| 1 000 | 2,92187 Kč | 2 921,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,72239 Kč | 5 444,78 Kč |
| 4 000 | 2,55819 Kč | 10 232,76 Kč |
| 6 000 | 2,47598 Kč | 14 855,88 Kč |
| 10 000 | 2,38489 Kč | 23 848,90 Kč |
| 14 000 | 2,33162 Kč | 32 642,68 Kč |
| 20 000 | 2,28039 Kč | 45 607,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


