
C1206C226M8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C226M8PACTUTR-ND - Tape & Reel (TR) 399-C1206C226M8PACTUCT-ND - Cut Tape (CT) 399-C1206C226M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226M8PACTU |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 50 | 11,63700 Kč | 581,85 Kč |
| 100 | 10,63130 Kč | 1 063,13 Kč |
| 500 | 8,93170 Kč | 4 465,85 Kč |
| 1 000 | 8,40613 Kč | 8 406,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,97357 Kč | 15 947,14 Kč |
| 4 000 | 7,61745 Kč | 30 469,80 Kč |
| 6 000 | 7,43907 Kč | 44 634,42 Kč |
| 10 000 | 7,24135 Kč | 72 413,50 Kč |
| 14 000 | 7,12575 Kč | 99 760,50 Kč |
| 20 000 | 7,01451 Kč | 140 290,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

