22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226MPHNNNE

DigiKey Part Number
1276-3051-2-ND - Tape & Reel (TR)
1276-3051-1-ND - Cut Tape (CT)
1276-3051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226MPHNNNE
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226MPHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A226KAHNNNESamsung Electro-Mechanics664 3021276-3047-1-ND7,98000 KčUpgrade
1206ZD226MAT2AKYOCERA AVX71 649478-KGM31HR51A226MUCT-ND10,29000 KčDirect
LMK316ABJ226ML-TTaiyo Yuden405 709587-3427-1-ND7,35000 KčDirect
LMK316BJ226MD-TTaiyo Yuden5 495587-2233-1-ND12,81000 KčDirect
LMK316BJ226ML-TTaiyo Yuden1 032587-1343-1-ND9,87000 KčDirect
In-Stock: 86 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,79500 Kč57,95 Kč
504,30040 Kč215,02 Kč
1003,84260 Kč384,26 Kč
5003,07074 Kč1 535,37 Kč
1 0002,83242 Kč2 832,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,63651 Kč5 273,02 Kč
4 0002,47530 Kč9 901,20 Kč
6 0002,39458 Kč14 367,48 Kč
10 0002,30514 Kč23 051,40 Kč
14 0002,25286 Kč31 540,04 Kč
20 0002,20257 Kč44 051,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč