


LMK316ABJ226ML-T | |
|---|---|
DigiKey Part Number | 587-3427-2-ND - Tape & Reel (TR) 587-3427-1-ND - Cut Tape (CT) 587-3427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316ABJ226ML-T |
Description | CAP CER 22UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316ABJ226ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK316BJ226MD-T | Taiyo Yuden | 5 495 | 587-2233-1-ND | 12,81000 Kč | Direct |
| EMK316BJ226ML-T | Taiyo Yuden | 240 398 | 587-1433-1-ND | 11,76000 Kč | Upgrade |
| EMK212BBJ226MG-T | Taiyo Yuden | 113 794 | 587-3239-1-ND | 10,08000 Kč | Similar |
| LMK107BBJ226MA-T | Taiyo Yuden | 95 171 | 587-4913-1-ND | 9,24000 Kč | Similar |
| 1206ZD226MAT2A | KYOCERA AVX | 71 649 | 478-KGM31HR51A226MUCT-ND | 10,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 50 | 3,24200 Kč | 162,10 Kč |
| 100 | 2,88090 Kč | 288,09 Kč |
| 500 | 2,27072 Kč | 1 135,36 Kč |
| 1 000 | 2,08258 Kč | 2 082,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,92783 Kč | 3 855,66 Kč |
| 4 000 | 1,80053 Kč | 7 202,12 Kč |
| 6 000 | 1,73678 Kč | 10 420,68 Kč |
| 10 000 | 1,66617 Kč | 16 661,70 Kč |
| 14 000 | 1,62492 Kč | 22 748,88 Kč |
| 20 000 | 1,58521 Kč | 31 704,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

