


LMK107BBJ226MA-T | |
|---|---|
DigiKey Part Number | 587-4913-2-ND - Tape & Reel (TR) 587-4913-1-ND - Cut Tape (CT) 587-4913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BBJ226MA-T |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BBJ226MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 50 | 4,14080 Kč | 207,04 Kč |
| 100 | 3,69770 Kč | 369,77 Kč |
| 500 | 2,95190 Kč | 1 475,95 Kč |
| 1 000 | 2,72176 Kč | 2 721,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,37682 Kč | 9 507,28 Kč |
| 8 000 | 2,24870 Kč | 17 989,60 Kč |
| 12 000 | 2,18453 Kč | 26 214,36 Kč |
| 20 000 | 2,11340 Kč | 42 268,00 Kč |
| 28 000 | 2,07181 Kč | 58 010,68 Kč |
| 40 000 | 2,03181 Kč | 81 272,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

