M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

LMK212BJ226MG-T

DigiKey Part Number
587-1958-2-ND - Tape & Reel (TR)
587-1958-1-ND - Cut Tape (CT)
587-1958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ226MG-T
Description
CAP CER 22UF 10V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
LMK212BJ226MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 470 635
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59398 Kč4 781,94 Kč
6 0001,50213 Kč9 012,78 Kč
9 0001,45378 Kč13 084,02 Kč
15 0001,42646 Kč21 396,90 Kč
21 0001,36896 Kč28 748,16 Kč
30 0001,33884 Kč40 165,20 Kč
36 0001,32458 Kč47 684,88 Kč
72 0001,29984 Kč93 588,48 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
104,44200 Kč44,42 Kč
503,27120 Kč163,56 Kč
1002,85230 Kč285,23 Kč
5002,27466 Kč1 137,33 Kč
1 0002,11279 Kč2 112,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,28000 Kč7,28 Kč
104,39000 Kč43,90 Kč
503,23320 Kč161,66 Kč
1002,81920 Kč281,92 Kč
5002,24830 Kč1 124,15 Kč
1 0002,08830 Kč2 088,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,28000 Kč
Unit Price with VAT:8,80880 Kč