



LMK107BBJ106MALT | |
|---|---|
DigiKey Part Number | 587-3258-2-ND - Tape & Reel (TR) 587-3258-1-ND - Cut Tape (CT) 587-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BBJ106MALT |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BBJ106MALT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1A106M080AC | TDK | 300 979 | 445-6853-1-ND | 0,32000 Kč | Direct |
| CL10A106MP8NNNC | Samsung Electro-Mechanics | 1 376 335 | 1276-1871-1-ND | 0,10000 Kč | Direct |
| C1608X5R1A106K080AC | TDK | 469 309 | 445-C1608X5R1A106K080ACCT-ND | 0,19000 Kč | Upgrade |
| C1608X5R1C106M080AB | TDK | 287 242 | 445-9065-1-ND | 0,31000 Kč | Upgrade |
| C1608X5R1E106M080AC | TDK | 751 339 | 445-9015-1-ND | 0,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,18840 Kč | 59,42 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 500 | 0,77146 Kč | 385,73 Kč |
| 1 000 | 0,69104 Kč | 691,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57099 Kč | 2 283,96 Kč |
| 8 000 | 0,52650 Kč | 4 212,00 Kč |
| 12 000 | 0,50423 Kč | 6 050,76 Kč |
| 20 000 | 0,47957 Kč | 9 591,40 Kč |
| 28 000 | 0,46515 Kč | 13 024,20 Kč |
| 40 000 | 0,45129 Kč | 18 051,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

