


C1608X5R1A106M080AC | |
|---|---|
DigiKey Part Number | 445-6853-2-ND - Tape & Reel (TR) 445-6853-1-ND - Cut Tape (CT) 445-6853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A106M080AC |
Description | CAP CER 10UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A106M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1A106K080AC | TDK | 469 159 | 445-C1608X5R1A106K080ACCT-ND | 0,22000 Kč | Upgrade |
| C1608X5R1C106M080AB | TDK | 287 242 | 445-9065-1-ND | 0,36000 Kč | Upgrade |
| C1608X5R1E106M080AC | TDK | 751 339 | 445-9015-1-ND | 0,34000 Kč | Upgrade |
| C1608X6S1A106M080AC | TDK | 84 866 | 445-9019-1-ND | 0,32000 Kč | Similar |
| 0603ZD106MAT2A | KYOCERA AVX | 0 | 478-KGM15CR51A106MTCT-ND | 0,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,98960 Kč | 199,48 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,61362 Kč | 2 613,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,21382 Kč | 8 855,28 Kč |
| 8 000 | 2,09308 Kč | 16 744,64 Kč |
| 12 000 | 2,03261 Kč | 24 391,32 Kč |
| 20 000 | 1,96558 Kč | 39 311,60 Kč |
| 28 000 | 1,92639 Kč | 53 938,92 Kč |
| 40 000 | 1,88870 Kč | 75 548,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

