10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1C106M080AB

DigiKey Part Number
445-9065-2-ND - Tape & Reel (TR)
445-9065-1-ND - Cut Tape (CT)
445-9065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C106M080AB
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C106M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,33300 Kč53,33 Kč
503,94340 Kč197,17 Kč
1003,51720 Kč351,72 Kč
5002,80114 Kč1 400,57 Kč
1 0002,57981 Kč2 579,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,18427 Kč8 737,08 Kč
8 0002,06466 Kč16 517,28 Kč
12 0002,00477 Kč24 057,24 Kč
20 0001,93840 Kč38 768,00 Kč
28 0001,89960 Kč53 188,80 Kč
40 0001,86227 Kč74 490,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč