0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

LMK105BJ474KV-F

DigiKey Part Number
587-1455-2-ND - Tape & Reel (TR)
587-1455-1-ND - Cut Tape (CT)
587-1455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105BJ474KV-F
Description
CAP CER 0.47UF 10V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK105BJ474KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK105ABJ474KV-FTaiyo Yuden366 489587-3303-1-ND0,08000 KčUpgrade
LMK063BBJ474KPLFTaiyo Yuden289 668587-6387-1-ND0,13000 KčSimilar
CL05A474KP5NNNCSamsung Electro-Mechanics441 8741276-1173-1-ND0,08000 KčDirect
C1005X5R1V474K050BCTDK63 837445-13864-1-ND0,10000 KčUpgrade
CL05A474KA5NNNCSamsung Electro-Mechanics110 9661276-1477-1-ND0,15000 KčUpgrade
In-Stock: 162 271
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,36500 Kč13,65 Kč
500,94500 Kč47,25 Kč
1000,81680 Kč81,68 Kč
5000,60306 Kč301,53 Kč
1 0000,53734 Kč537,34 Kč
2 5000,46834 Kč1 170,85 Kč
5 0000,42672 Kč2 133,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39256 Kč3 925,60 Kč
20 0000,36446 Kč7 289,20 Kč
30 0000,35039 Kč10 511,70 Kč
50 0000,33481 Kč16 740,50 Kč
70 0000,32571 Kč22 799,70 Kč
100 0000,31695 Kč31 695,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč