0.47 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1V474K050BC

DigiKey Part Number
445-13864-2-ND - Tape & Reel (TR)
445-13864-1-ND - Cut Tape (CT)
445-13864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1V474K050BC
Description
CAP CER 0.47UF 35V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1V474K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,36500 Kč13,65 Kč
500,93660 Kč46,83 Kč
1000,81050 Kč81,05 Kč
5000,59886 Kč299,43 Kč
1 0000,53356 Kč533,56 Kč
2 5000,46481 Kč1 162,03 Kč
5 0000,42349 Kč2 117,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,37841 Kč3 784,10 Kč
20 0000,35127 Kč7 025,40 Kč
30 0000,33768 Kč10 130,40 Kč
50 0000,32263 Kč16 131,50 Kč
70 0000,31384 Kč21 968,80 Kč
100 0000,30538 Kč30 538,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč