


LMK063BBJ474KPLF | |
|---|---|
DigiKey Part Number | 587-6387-2-ND - Tape & Reel (TR) 587-6387-1-ND - Cut Tape (CT) 587-6387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BBJ474KPLF |
Description | CAP CER 0.47UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BBJ474KPLF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,19680 Kč | 59,84 Kč |
| 100 | 1,04150 Kč | 104,15 Kč |
| 500 | 0,77776 Kč | 388,88 Kč |
| 1 000 | 0,69692 Kč | 696,92 Kč |
| 2 500 | 0,61196 Kč | 1 529,90 Kč |
| 5 000 | 0,56077 Kč | 2 803,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,49764 Kč | 7 464,60 Kč |
| 30 000 | 0,46676 Kč | 14 002,80 Kč |
| 45 000 | 0,45130 Kč | 20 308,50 Kč |
| 75 000 | 0,43417 Kč | 32 562,75 Kč |
| 105 000 | 0,42416 Kč | 44 536,80 Kč |
| 150 000 | 0,41453 Kč | 62 179,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

