Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



LMK105BJ104KV-M | |
|---|---|
DigiKey Part Number | 587-2595-2-ND - Tape & Reel (TR) 587-2595-1-ND - Cut Tape (CT) 587-2595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ104KV-M |
Description | CAP CER 0.1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | LMK105BJ104KV-M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105BJ104KV-F | Taiyo Yuden | 118 899 | 587-1226-1-ND | 2,10000 Kč | Upgrade |
| GMK105BJ104KV-F | Taiyo Yuden | 354 | 587-1994-1-ND | 2,52000 Kč | Upgrade |
| TMK105BJ104KV-F | Taiyo Yuden | 4 165 588 | 587-1456-1-ND | 2,10000 Kč | Upgrade |
| C0402C104K8PACTU | KEMET | 1 857 135 | 399-C0402C104K8PACTUCT-ND | 2,10000 Kč | Direct |
| CC0402KRX5R6BB104 | YAGEO | 1 593 234 | 311-1336-1-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,10230 Kč | 5 115,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







