



TMK105BJ104KV-F | |
|---|---|
DigiKey Part Number | 587-1456-2-ND - Tape & Reel (TR) 587-1456-1-ND - Cut Tape (CT) 587-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ104KV-F |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ104KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A104KA5NNNC | Samsung Electro-Mechanics | 8 390 868 | 1276-1043-1-ND | 0,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,35280 Kč | 35,28 Kč |
| 500 | 0,24946 Kč | 124,73 Kč |
| 1 000 | 0,21796 Kč | 217,96 Kč |
| 2 500 | 0,18504 Kč | 462,60 Kč |
| 5 000 | 0,16521 Kč | 826,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14894 Kč | 1 489,40 Kč |
| 20 000 | 0,13557 Kč | 2 711,40 Kč |
| 30 000 | 0,12889 Kč | 3 866,70 Kč |
| 50 000 | 0,12148 Kč | 6 074,00 Kč |
| 70 000 | 0,11716 Kč | 8 201,20 Kč |
| 100 000 | 0,11300 Kč | 11 300,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

