



JMK325BJ107MM-T | |
|---|---|
DigiKey Part Number | 587-1387-2-ND - Tape & Reel (TR) 587-1387-1-ND - Cut Tape (CT) 587-1387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ107MM-T |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ107MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK325BJ107MY-T | Taiyo Yuden | 31 840 | 587-1388-1-ND | 43,05000 Kč | Direct |
| LMK325BJ107MM-T | Taiyo Yuden | 283 803 | 587-1965-1-ND | 25,62000 Kč | Upgrade |
| C1210C107M9PACTU | KEMET | 44 950 | 399-C1210C107M9PACTUCT-ND | 64,88000 Kč | Direct |
| CL32A107MQVNNNE | Samsung Electro-Mechanics | 119 736 | 1276-1092-1-ND | 13,65000 Kč | Direct |
| CL32A107MQVNNNF | Samsung Electro-Mechanics | 0 | CL32A107MQVNNNF-ND | 3,12357 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 50 | 8,67220 Kč | 433,61 Kč |
| 100 | 7,87430 Kč | 787,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,52492 Kč | 3 262,46 Kč |
| 1 000 | 6,10769 Kč | 6 107,69 Kč |
| 1 500 | 5,89876 Kč | 8 848,14 Kč |
| 2 500 | 5,66719 Kč | 14 167,97 Kč |
| 3 500 | 5,53189 Kč | 19 361,61 Kč |
| 5 000 | 5,40174 Kč | 27 008,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

