



LMK325BJ107MM-T | |
|---|---|
DigiKey Part Number | 587-1965-2-ND - Tape & Reel (TR) 587-1965-1-ND - Cut Tape (CT) 587-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ107MM-T |
Description | CAP CER 100UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ107MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32A107MPVNNNE | Samsung Electro-Mechanics | 174 576 | 1276-3364-1-ND | 24,57000 Kč | Direct |
| C1210C107M4PACTU | KEMET | 132 456 | 399-11270-1-ND | 188,56000 Kč | Upgrade |
| CL32A107MQVNNNE | Samsung Electro-Mechanics | 119 736 | 1276-1092-1-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 50 | 13,05240 Kč | 652,62 Kč |
| 100 | 11,95420 Kč | 1 195,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,09542 Kč | 5 047,71 Kč |
| 1 000 | 9,52070 Kč | 9 520,70 Kč |
| 1 500 | 9,23296 Kč | 13 849,44 Kč |
| 2 500 | 8,91407 Kč | 22 285,18 Kč |
| 3 500 | 8,72767 Kč | 30 546,85 Kč |
| 5 000 | 8,54833 Kč | 42 741,65 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

