
C1210C107M9PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C107M9PACTUTR-ND - Tape & Reel (TR) 399-C1210C107M9PACTUCT-ND - Cut Tape (CT) 399-C1210C107M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C107M9PACTU |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C107M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 45,06200 Kč | 450,62 Kč |
| 50 | 37,20840 Kč | 1 860,42 Kč |
| 100 | 34,78110 Kč | 3 478,11 Kč |
| 500 | 30,67136 Kč | 15 335,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,39909 Kč | 29 399,09 Kč |
| 2 000 | 28,35129 Kč | 56 702,58 Kč |
| 3 000 | 27,82620 Kč | 83 478,60 Kč |
| 5 000 | 27,24419 Kč | 136 220,95 Kč |
| 7 000 | 26,90396 Kč | 188 327,72 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

