
FI168B0845D9-T | |
---|---|
DigiKey Part Number | 587-FI168B0845D9-TTR-ND - Tape & Reel (TR) 587-FI168B0845D9-TCT-ND - Cut Tape (CT) 587-FI168B0845D9-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI168B0845D9-T |
Description | RF FILTER BANDPASS 844.5MHZ 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 844.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 231MHz Bandwidth 1.9dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 844.5MHz Center | |
Bandwidth | 231MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 13,64400 Kč | 136,44 Kč |
25 | 12,57280 Kč | 314,32 Kč |
50 | 11,82320 Kč | 591,16 Kč |
100 | 11,11910 Kč | 1 111,91 Kč |
250 | 10,25504 Kč | 2 563,76 Kč |
500 | 9,64596 Kč | 4 822,98 Kč |
1 000 | 9,07376 Kč | 9 073,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 6,87390 Kč | 34 369,50 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |