
FBTH1608HE471-T | |
|---|---|
DigiKey Part Number | 587-6589-2-ND - Tape & Reel (TR) 587-6589-1-ND - Cut Tape (CT) 587-6589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HE471-T |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 680mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 680mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,80600 Kč | 48,06 Kč |
| 25 | 4,16120 Kč | 104,03 Kč |
| 50 | 3,72420 Kč | 186,21 Kč |
| 100 | 3,31650 Kč | 331,65 Kč |
| 250 | 2,82464 Kč | 706,16 Kč |
| 500 | 2,48506 Kč | 1 242,53 Kč |
| 1 000 | 2,17423 Kč | 2 174,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,77631 Kč | 7 105,24 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |






