
LAMGL160808T471RD | |
|---|---|
DigiKey Part Number | 587-LAMGL160808T471RDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAMGL160808T471RD |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 700mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGL160808T471RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,01166 Kč | 8 046,64 Kč |
| Unit Price without VAT: | 2,01166 Kč |
|---|---|
| Unit Price with VAT: | 2,43411 Kč |


