
FBMJ3216HL160NTV | |
|---|---|
DigiKey Part Number | 587-3852-2-ND - Tape & Reel (TR) 587-3852-1-ND - Cut Tape (CT) 587-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ3216HL160NTV |
Description | FERRITE BEAD 16 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ3216HL160NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 16 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 25 | 2,95560 Kč | 73,89 Kč |
| 50 | 2,64380 Kč | 132,19 Kč |
| 100 | 2,35970 Kč | 235,97 Kč |
| 250 | 2,01660 Kč | 504,15 Kč |
| 500 | 1,78084 Kč | 890,42 Kč |
| 1 000 | 1,56170 Kč | 1 561,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,35815 Kč | 2 716,30 Kč |
| 4 000 | 1,18406 Kč | 4 736,24 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |








