
FBMJ2125HS420-T | |
|---|---|
DigiKey Part Number | 587-1768-2-ND - Tape & Reel (TR) 587-1768-1-ND - Cut Tape (CT) 587-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HS420-T |
Description | FERRITE BEAD 42 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HS420-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 42 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,24100 Kč | 124,10 Kč |
| 250 | 1,06836 Kč | 267,09 Kč |
| 500 | 0,94868 Kč | 474,34 Kč |
| 1 000 | 0,83803 Kč | 838,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63997 Kč | 2 559,88 Kč |
| 8 000 | 0,55112 Kč | 4 408,96 Kč |
| 12 000 | 0,52495 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









