



TR/3216FF4-R | |
|---|---|
DigiKey Part Number | 283-2547-2-ND - Tape & Reel (TR) 283-2547-1-ND - Cut Tape (CT) 283-2547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF4-R |
Description | FUSE BRD MNT 4A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF4-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.337 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.018 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0466004.NR | Littelfuse Inc. | 30 873 | F1459CT-ND | 26,07000 Kč | Direct |
| 0437004.WR | Littelfuse Inc. | 5 985 | F2889CT-ND | 37,75000 Kč | Upgrade |
| 0437004.WRA | Littelfuse Inc. | 17 287 | F10009CT-ND | 41,50000 Kč | Upgrade |
| 0440004.WR | Littelfuse Inc. | 1 912 | F1607CT-ND | 30,66000 Kč | Upgrade |
| 0440004.WRA | Littelfuse Inc. | 2 696 | F9995CT-ND | 44,42000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 5 | 25,19400 Kč | 125,97 Kč |
| 10 | 23,23300 Kč | 232,33 Kč |
| 50 | 19,28300 Kč | 964,15 Kč |
| 100 | 17,78970 Kč | 1 778,97 Kč |
| 250 | 15,98948 Kč | 3 997,37 Kč |
| 500 | 14,74358 Kč | 7 371,79 Kč |
| 1 000 | 13,58924 Kč | 13 589,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,25643 Kč | 36 769,29 Kč |
| 6 000 | 11,27977 Kč | 67 678,62 Kč |
| 9 000 | 10,74105 Kč | 96 669,45 Kč |
| 15 000 | 10,63631 Kč | 159 544,65 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











