
1596-2 | |
|---|---|
DigiKey Part Number | 36-1596-2-ND |
Manufacturer | |
Manufacturer Product Number | 1596-2 |
Description | ROUND STANDOFF #2-56 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.156" (3.96mm) 5/32" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.484" (12.30mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,74000 Kč | 29,74 Kč |
| 10 | 22,32900 Kč | 223,29 Kč |
| 25 | 20,62600 Kč | 515,65 Kč |
| 1 000 | 13,12635 Kč | 13 126,35 Kč |
| 2 500 | 11,90058 Kč | 29 751,45 Kč |
| 5 000 | 11,07314 Kč | 55 365,70 Kč |
| Unit Price without VAT: | 29,74000 Kč |
|---|---|
| Unit Price with VAT: | 35,98540 Kč |





