



EMK105BJ105KV-F | |
|---|---|
DigiKey Part Number | 587-2477-2-ND - Tape & Reel (TR) 587-2477-1-ND - Cut Tape (CT) 587-2477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ105KV-F |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ105KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A105KO5NNNC | Samsung Electro-Mechanics | 8 476 804 | 1276-1067-1-ND | 2,10000 Kč | Direct |
| CL05A105KO5NNND | Samsung Electro-Mechanics | 1 041 225 | 1276-CL05A105KO5NNNDCT-ND | 2,10000 Kč | Direct |
| C1005X5R1E105K050BC | TDK | 1 179 244 | 445-9066-1-ND | 2,10000 Kč | Upgrade |
| C1005X5R1V105K050BC | TDK | 427 699 | 445-9073-1-ND | 2,73000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 50 | 0,65100 Kč | 32,55 Kč |
| 100 | 0,55850 Kč | 55,85 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,35676 Kč | 356,76 Kč |
| 2 500 | 0,30724 Kč | 768,10 Kč |
| 5 000 | 0,27743 Kč | 1 387,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25292 Kč | 2 529,20 Kč |
| 20 000 | 0,23278 Kč | 4 655,60 Kč |
| 30 000 | 0,22270 Kč | 6 681,00 Kč |
| 50 000 | 0,21155 Kč | 10 577,50 Kč |
| 70 000 | 0,20502 Kč | 14 351,40 Kč |
| 100 000 | 0,19875 Kč | 19 875,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

