
D5DA876M5K2P6-Z | |
|---|---|
DigiKey Part Number | 587-5656-2-ND - Tape & Reel (TR) 587-5656-1-ND - Cut Tape (CT) 587-5656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5DA876M5K2P6-Z |
Description | RF DUPLEXER 8SMD NO LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 8-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 36,92200 Kč | 369,22 Kč |
| 25 | 34,05880 Kč | 851,47 Kč |
| 50 | 32,02960 Kč | 1 601,48 Kč |
| 100 | 30,13100 Kč | 3 013,10 Kč |
| 250 | 27,78936 Kč | 6 947,34 Kč |
| 500 | 26,14116 Kč | 13 070,58 Kč |
| 1 000 | 25,71679 Kč | 25 716,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,31574 Kč | 66 947,22 Kč |
| 6 000 | 21,01053 Kč | 126 063,18 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |





