
AH086M555003-T | |
|---|---|
DigiKey Part Number | 587-2204-2-ND - Tape & Reel (TR) 587-2204-1-ND - Cut Tape (CT) 587-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH086M555003-T |
Description | RF ANT 3.5GHZ/5.6GHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AH086M555003-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 3.5GHz, 5.6GHz | |
Frequency Range | 3.1GHz ~ 8GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.6dBi, 0.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 107,65700 Kč | 1 076,57 Kč |
| 25 | 99,55560 Kč | 2 488,89 Kč |
| 100 | 90,64630 Kč | 9 064,63 Kč |
| 250 | 86,74272 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,72863 Kč | 81 728,63 Kč |
| 2 000 | 79,99377 Kč | 159 987,54 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |





