Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XZABPLNANF-24.000000 | |
|---|---|
DigiKey Part Number | XZABPLNANF-24.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZABPLNANF-24.000000 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZABPLNANF-24.000000 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±15ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F2401XIAR | CTS-Frequency Controls | 13 691 | 110-402F2401XIARCT-ND | 10,92000 Kč | Similar |
| 402F2401XIAT | CTS-Frequency Controls | 0 | 402F2401XIAT-ND | 0,00000 Kč | Similar |
| 402F2401XIJR | CTS-Frequency Controls | 0 | 402F2401XIJR-ND | 7,12630 Kč | Similar |
| 402F2401XIJT | CTS-Frequency Controls | 0 | 402F2401XIJT-ND | 0,00000 Kč | Similar |
| 402F2401XIKR | CTS-Frequency Controls | 0 | 402F2401XIKR-ND | 7,12630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,58784 Kč | 22 763,52 Kč |
| Unit Price without VAT: | 7,58784 Kč |
|---|---|
| Unit Price with VAT: | 9,18129 Kč |





