402F2401XIJR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 13 691
Unit Price: 10,92000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 778
Unit Price: 10,71000 Kč
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 5 849
Unit Price: 16,38000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 11,19529 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 925
Unit Price: 16,38000 Kč
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: 7,58784 Kč
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 3 000
Unit Price: 11,13000 Kč
Datasheet
24 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F2401XIJR

DigiKey Part Number
402F2401XIJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F2401XIJR
Description
CRYSTAL 24.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F2401XIJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F2401XIARCTS-Frequency Controls13 691110-402F2401XIARCT-ND10,92000 KčSimilar
402F2401XIATCTS-Frequency Controls0402F2401XIAT-ND0,00000 KčSimilar
402F2401XIKRCTS-Frequency Controls0402F2401XIKR-ND7,12630 KčSimilar
402F2401XIKTCTS-Frequency Controls0402F2401XIKT-ND0,00000 KčSimilar
402F2401XIJTCTS-Frequency Controls0402F2401XIJT-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,12630 Kč21 378,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,12630 Kč
Unit Price with VAT:8,62282 Kč