
X7SPAHNHNF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-X7SPAHNHNF-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | X7SPAHNHNF-10.000000 |
Description | CRYSTAL 10.0000MHZ SERIES THOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±1.5ppm Crystal Series 100 Ohms HC-37U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±1.5ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.598" Dia (15.20mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,93000 Kč | 1 340,93 Kč |
| 20 | 1 127,59250 Kč | 22 551,85 Kč |
| Unit Price without VAT: | 1 340,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,52530 Kč |



