
X5HGGJNINF-100.000000 | |
|---|---|
DigiKey Part Number | 1664-X5HGGJNINF-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | X5HGGJNINF-100.000000 |
Description | CRYSTAL 100.0000MHZ 20PF THOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz ±5ppm Crystal 20pF 120 Ohms HC-45U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 100 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.122" W (8.00mm x 3.10mm) | |
Height - Seated (Max) | 0.338" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,46000 Kč | 1 402,46 Kč |
| 10 | 1 219,56400 Kč | 12 195,64 Kč |
| 30 | 1 186,12100 Kč | 35 583,63 Kč |
| Unit Price without VAT: | 1 402,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 696,97660 Kč |



