100 MHz ±4ppm Crystal Series 120 Ohms HC-35U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X6SFEININF-100.000000

DigiKey Part Number
1664-X6SFEININF-100.000000-ND
Manufacturer
Manufacturer Product Number
X6SFEININF-100.000000
Description
CRYSTAL 100.0000MHZ SERIES THOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 MHz ±4ppm Crystal Series 120 Ohms HC-35U
Datasheet
 Datasheet
EDA/CAD Models
X6SFEININF-100.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
MHz Crystal
Frequency
100 MHz
Frequency Stability
-
Frequency Tolerance
±4ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
5th Overtone
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.402" Dia (10.20mm)
Height - Seated (Max)
0.220" (5.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 402,46000 Kč1 402,46 Kč
201 186,12450 Kč23 722,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 402,46000 Kč
Unit Price with VAT:1 696,97660 Kč